Schneider Electric Brown, Beige Cover Plate TPE Faceplate & Mounting Plate
- RS Stock No.:
- 357-096
- Mfr. Part No.:
- MTN5250-6033
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,097.45
(exc. VAT)
PHP2,349.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,097.45 |
*price indicative
- RS Stock No.:
- 357-096
- Mfr. Part No.:
- MTN5250-6033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | Brown, Beige | |
| Material | TPE | |
| Finish | Brown, Beige | |
| Standards/Approvals | RoHS, REACH | |
| Range | Merten | |
| Series | Merten System M | |
| For Use With | Rotary button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour Brown, Beige | ||
Material TPE | ||
Finish Brown, Beige | ||
Standards/Approvals RoHS, REACH | ||
Range Merten | ||
Series Merten System M | ||
For Use With Rotary button | ||
- COO (Country of Origin):
- DE
The Schneider Electric Central Plate, from the Merten System M range, is equipped with a rotary knob and features a warm, earthy sahara finish. This design blends functionality with an elegant appearance, making it an ideal choice for various interior styles. The rotary knob ensures easy operation, while the sahara colour adds a natural, sophisticated touch to any space.
Made of thermoplastic
Fixed by clips
IP20 rated
RoHS compliant
Related links
- Schneider Electric Beige Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Beige, Brown Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Anthracite Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Metallic Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Beige Cover Plate Metal Faceplate & Mounting Plate
