Schneider Electric Beige, Brown Cover Plate Thermoplastic Faceplate & Mounting Plate
- RS Stock No.:
- 357-497
- Mfr. Part No.:
- MTN5251-6033
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,284.07
(exc. VAT)
PHP2,558.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,284.07 |
*price indicative
- RS Stock No.:
- 357-497
- Mfr. Part No.:
- MTN5251-6033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Cover Plate | |
| Colour | Beige, Brown | |
| Material | Thermoplastic | |
| Finish | Beige, Brown | |
| Range | Merten | |
| Standards/Approvals | RoHS, REACH | |
| For Use With | Rotary button | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Cover Plate | ||
Colour Beige, Brown | ||
Material Thermoplastic | ||
Finish Beige, Brown | ||
Range Merten | ||
Standards/Approvals RoHS, REACH | ||
For Use With Rotary button | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric Central Plate, part of the Merten System M range, is designed for a speed controller. It comes in a warm Sahara finish, adding a stylish and functional touch to contemporary interiors while allowing for easy speed control adjustments.
Made of thermoplastic
Fixed by clips
IP20 rated
RoHS compliant
Related links
- Schneider Electric Brown, Beige Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Beige Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Anthracite Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Beige Cover Plate Metal Faceplate & Mounting Plate
- Siemens White Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric Brown Cover Plate Metal Faceplate & Mounting Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
