Schneider Electric Cover Plate Metal Faceplate & Mounting Plate

Subtotal (1 unit)*

PHP5,584.41

(exc. VAT)

PHP6,254.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,584.41

*price indicative

RS Stock No.:
357-098
Mfr. Part No.:
MTN5251-6050
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Faceplate & Mounting Plate

Plate Type

Cover Plate

Material

Metal

Width

71mm

Finish

Nickel Plated

Range

Merten

Standards/Approvals

REACH, RoHS

Height

71mm

Series

System M

For Use With

Fan Controller

COO (Country of Origin):
DE
The Schneider Electric Cover Plate, part of the Merten System M range, is designed for a speed controller. It features a sleek nickel metallic finish, combining both a sophisticated aesthetic and practical functionality for controlling speed settings in modern environments.

Made of metal

Fixed by clips

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy