MG-SFM-3P-EL PROGUARD Light Blue Polypropylene Face Mask for Face
- RS Stock No.:
- 793-535
- Mfr. Part No.:
- MG-SFM-3P-EL
- Manufacturer:
- PROGUARD
Subtotal (1 box of 50 units)*
PHP286.90
(exc. VAT)
PHP321.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP286.90 | PHP5.738 |
*price indicative
- RS Stock No.:
- 793-535
- Mfr. Part No.:
- MG-SFM-3P-EL
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Application | Face | |
| Product Type | Face Mask | |
| Reusable/Disposable | Disposable | |
| Colour | Light Blue | |
| Quantity Per Package | 50Per Pack | |
| Material | Polypropylene | |
| Cleanroom | No | |
| Kit Contents | Surgical Face Mask | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Application Face | ||
Product Type Face Mask | ||
Reusable/Disposable Disposable | ||
Colour Light Blue | ||
Quantity Per Package 50Per Pack | ||
Material Polypropylene | ||
Cleanroom No | ||
Kit Contents Surgical Face Mask | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- 340815 Moldex Yellow, White Polypropylene Face Mask for General Purpose One Size
- PHM2000 PROGUARD Blue Silicon Rubber Face Mask for Face
- FS-233V Stara Safety White Cover Fabric Polyethylene, Polyester Disposable Face Mask for
- 82-38 SAM White, Blue Disposable Face Mask for Surgical One Size
- NITRAS SAFETY Light Blue for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- Face Mask Schmersal for use with SPM100 Face Mask 103045806
- SPM566 GVS Grey Disposable Face Mask Nose Clip
- Cleanspace Adapter for use with CleanSpace HALO Face Mask
