PHM2000 PROGUARD Blue Silicon Rubber Face Mask for Face
- RS Stock No.:
- 793-592
- Mfr. Part No.:
- PHM2000
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP1,147.01
(exc. VAT)
PHP1,284.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,147.01 |
*price indicative
- RS Stock No.:
- 793-592
- Mfr. Part No.:
- PHM2000
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Application | Face | |
| Product Type | Face Mask | |
| Colour | Blue | |
| Quantity Per Package | 1Per Pack | |
| Material | Silicon Rubber | |
| Cleanroom | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Application Face | ||
Product Type Face Mask | ||
Colour Blue | ||
Quantity Per Package 1Per Pack | ||
Material Silicon Rubber | ||
Cleanroom No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- MG-SFM-3P-EL PROGUARD Light Blue Polypropylene Face Mask for Face
- 82-38 SAM White, Blue Disposable Face Mask for Surgical One Size
- 340815 Moldex Yellow, White Polypropylene Face Mask for General Purpose One Size
- 103045804 Schmersal White Silicone Face Mask for Chemical General Purpose One Size
- FS-233V Stara Safety White Cover Fabric Polyethylene, Polyester Disposable Face Mask for
- SPM566 GVS Grey Disposable Face Mask Nose Clip
- FS930 Stara Safety Face Mask
- M1200VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
