NITRAS SAFETY Light Blue for Medical Use Disposable Hair Net Polypropylene, 58 cm, 1000 Each per Package
- RS Stock No.:
- 704-037
- Mfr. Part No.:
- 4041
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 box of 1000 units)*
PHP2,792.25
(exc. VAT)
PHP3,127.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,792.25 | PHP2.792 |
*price indicative
- RS Stock No.:
- 704-037
- Mfr. Part No.:
- 4041
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Hair Net | |
| Sub Type | Hair Net | |
| Colour | Light Blue | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | No | |
| Application | Medical | |
| Quantity Per Package | 1000Each | |
| Material | Polypropylene | |
| Size | 58 cm | |
| Cleanroom | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Hair Net | ||
Sub Type Hair Net | ||
Colour Light Blue | ||
Reusable/Disposable Disposable | ||
Metal Detectable No | ||
Application Medical | ||
Quantity Per Package 1000Each | ||
Material Polypropylene | ||
Size 58 cm | ||
Cleanroom Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Light blue bouffant caps are MADE from breathable, non-woven polypropylene. With a diameter of approximately 58 cm, they feature a double cotton-covered elastic band for a secure and comfortable fit. Packaged in 10 bags, each containing 100 pieces, these caps are designed for practical, all-day wear, ensuring both comfort and protection.
Fibreglass free
Good wearing comfort
Related links
- NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Blue for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Blue for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Yellow for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Black for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Pink for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Violet for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Green for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
