NITRAS SAFETY Green for Medical Use Disposable Hair Net Polypropylene, 52 cm, 1000 Each per Package
- RS Stock No.:
- 704-021
- Mfr. Part No.:
- 4011
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 box of 1000 units)*
PHP1,924.73
(exc. VAT)
PHP2,155.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,924.73 | PHP1.925 |
*price indicative
- RS Stock No.:
- 704-021
- Mfr. Part No.:
- 4011
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Sub Type | Hair Net | |
| Product Type | Hair Net | |
| Colour | Green | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | No | |
| Application | Medical | |
| Quantity Per Package | 1000Each | |
| Material | Polypropylene | |
| Size | 52 cm | |
| Cleanroom | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Sub Type Hair Net | ||
Product Type Hair Net | ||
Colour Green | ||
Reusable/Disposable Disposable | ||
Metal Detectable No | ||
Application Medical | ||
Quantity Per Package 1000Each | ||
Material Polypropylene | ||
Size 52 cm | ||
Cleanroom Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Green clip caps are MADE from non-woven and breathable polypropylene, ensuring comfort and durability. Its combined with a cotton-covered elastic band, provides a snug fit for all-day wear. With a diameter of approximately 52 cm. Ideal for various applications, they offer a balance of comfort and functionality.
Fibreglass free
Ruffled design
Related links
- NITRAS SAFETY Green for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Blue for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Black for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Pink for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Violet for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY White for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Yellow for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
- NITRAS SAFETY Red for Medical Use Disposable Hair Net Polypropylene 1000 Each per Package
