Better World
Fluke EV Charger Test Adapter FLK-FEV350/TY2/TY1 Type 1 & 2 Connector
- RS Stock No.:
- 287-4593
- Mfr. Part No.:
- FLK-FEV350/TY2/TY1
- Manufacturer:
- Fluke
Subtotal (1 unit)*
PHP231,462.00
(exc. VAT)
PHP259,237.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP231,462.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 287-4593
- Mfr. Part No.:
- FLK-FEV350/TY2/TY1
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | EV Charger Test Adapter | |
| Connector Type | Type 1 & 2 | |
| Series | FLK-FEV350 | |
| Weight | 1.4kg | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type EV Charger Test Adapter | ||
Connector Type Type 1 & 2 | ||
Series FLK-FEV350 | ||
Weight 1.4kg | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
The Fluke FEV350 is a complete solution for safety and performance testing of AC EV charging stations with Type 2 or Type 1 connectors. Designed for technicians required to perform and document multiple tests quickly and efficiently without carrying multiple tools. The solution includes the TruTest EV Charging software module for documentation and reporting. The solution performs the available measurements below in addition to the supporting measurements with Flukes compatible multifunction installation testers for installation certification/inspections via wireless Bluetooth connection, wiring configuration diagrams, and info screens for seamless integration with TruTest software for report generation. The Fluke FEV350 provides predetermined test plans and pass/fail indications on measurement results to simplify analysis and time spent testing. The FEV350 EV Charging Station Analyzer is designed in accordance with IEC/EN 61851-1 and IEC/HD 60364-7-72.
Color LCD display
Easily analyze EV charging
PE Pre-Test
Easily manage measurement
Quickly create inspections and reports
Control Pilot waveform analysis
