Our Services
Discovery Hub
Online Deals
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Test & Measurement
/
Electrical Test & Measurement
/
EV Charger Test Adapters
EV Charger Test Adapters
1 Product showing for EV Charger Test Adapters
Compare (0/8)
Reset
Download to CSV
Download
1 of 1
Filters
Sort By
Relevance
Relevance
Unit Price: Low to High
Unit Price: High to Low
Compare
Product Details
Price
Brand
Product Type
Connector Type
Series
Mains Socket Type
Weight
Better World Claim
Better World Product
Temporarily out of stock
RS Better World
Fluke Plug FLK-FEV300-CON-TY2 Type 2 Connector
RS Stock No.
253-3832
Mfr. Part No.
FLK-FEV300-CON-TY2
Subtotal (1 unit)
PHP31,544.00
(exc. VAT)
PHP31,544.00/unit
Quantity
Add
Datasheets
Fluke
Plug
Type 2
FEV300
-
550g
Renewable Energy Solution
Yes
1
Results per page
20
50
100
Back to the Top
Related links
Fluke Plug FLK-FEV300-CON-TY2 Type 2 Connector
Infineon Evaluation Board for TRENCHSTOP 5 WR5 IGBT for Aircon & EV Charger Applications
Infineon EVAL-PFC5KIKWWR6SYS PFC Converter for TRENCHSTOP 5 WR6 IGBT for Aircon & EV Charger Applications
Infineon EVAL-1EDI60I12AF IGBT Gate Driver for IKW50N65F5 EV Charger, Solar Energy
Infineon Evaluation Board for EiceDRIVER Half-Bridge Driver for 1ED3890MX12M for EV Charger Drives,
Fluke BC7240 Battery Charger, For Use With Fluke 75x Series
Megger AC-DC Charger for TDR2000/3 Handheld TDR
nVent SCHROFF 24560 Series for Use with Backplanes 2.5 Thread, 100 Per Pack Piece(s) 12 mm