Better World

Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY2 Type 1 Connector

Subtotal (1 unit)*

PHP4,439.00

(exc. VAT)

PHP4,971.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,439.00

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
287-4595
Mfr. Part No.:
FLK-ZERO ADAPTER/TY2
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

EV Charger Test Adapter

Connector Type

Type 1

Series

FLK-ZERO

Weight

1kg

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
CN
The Fluke Zero Adapter is a complete solution for safety and performance testing of AC EV charging stations with Type 2 connectors. Designed for technicians required to perform and document multiple tests quickly and efficiently without carrying multiple tools. The solution includes the TruTest EV Charging software module for documentation and reporting.

Designed in accordance with IEC/EN 61851-1 and IEC/HD 60364-7-72.