Microchip, 353-Pin FCCSP, Interface IC, 1.8 V 16 Gbps I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART 3.3V PCI1005T-I/5CW,

N

This image is representative of the product range

Subtotal (1 reel of 600 units)*

PHP2,799,263.40

(exc. VAT)

PHP3,135,175.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
600 +PHP4,665.439PHP2,799,263.40

*price indicative

RS Stock No.:
849-924
Mfr. Part No.:
PCI1005T-I/5CW
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

16Gbps

Product Type

Interface IC

Sub Type

PCIe

Communication Mode

Full Duplex/Half Duplex

Loopback Mode

Multiple Loopback of Remote Phy and Mac Modes

Number of Ports

7

Interface Type

I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART

Standard Supported

PCIe

Mount Type

Surface Mount

Package Type

FCCSP

Pin Count

353

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

1.8V

Length

16mm

Width

16mm

Standards/Approvals

RoHS

Height

1.44mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Seven-port PCIe Gen4 switch designed for optimising connections in high-performance systems. Its functionality enhances connectivity in environments requiring efficient data transfer across multiple lanes.

Supports a flexible port layout with one 4-lane and six 2-lane ports

Enables seamless communication through its PCIe Gen4 compliant design

Features Advanced diagnostics for improved error reporting and system analysis

Includes robust power management with support for various link states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy