Microchip, 353-Pin FCCSP, Interface IC, 1.8 V 16 Gbps I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART 3.3V PCI1001T-I/5CW,
- RS Stock No.:
- 849-918
- Mfr. Part No.:
- PCI1001T-I/5CW
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 600 units)*
PHP2,715,347.40
(exc. VAT)
PHP3,041,188.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 07, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 600 + | PHP4,525.579 | PHP2,715,347.40 |
*price indicative
- RS Stock No.:
- 849-918
- Mfr. Part No.:
- PCI1001T-I/5CW
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 16Gbps | |
| Product Type | Interface IC | |
| Sub Type | PCIe | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Multiple Loopback of Remote Phy and Mac Modes | |
| Interface Type | I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART | |
| Number of Ports | 4 | |
| Standard Supported | PCIe | |
| Mount Type | Surface Mount | |
| Package Type | FCCSP | |
| Pin Count | 353 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.8V | |
| Height | 1.44mm | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 16Gbps | ||
Product Type Interface IC | ||
Sub Type PCIe | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Multiple Loopback of Remote Phy and Mac Modes | ||
Interface Type I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART | ||
Number of Ports 4 | ||
Standard Supported PCIe | ||
Mount Type Surface Mount | ||
Package Type FCCSP | ||
Pin Count 353 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.8V | ||
Height 1.44mm | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
