Microchip, 353-Pin FCCSP, Interface IC, 1.8 V 16 Gbps I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART 3.3V PCI1005T/5CW,

N

This image is representative of the product range

Subtotal (1 reel of 600 units)*

PHP2,262,595.80

(exc. VAT)

PHP2,534,107.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
600 +PHP3,770.993PHP2,262,595.80

*price indicative

RS Stock No.:
849-925
Mfr. Part No.:
PCI1005T/5CW
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Interface IC

Maximum Data Rate

16Gbps

Sub Type

PCIe

Communication Mode

Full Duplex/Half Duplex

Loopback Mode

Multiple Loopback of Remote Phy and Mac Modes

Interface Type

I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART

Number of Ports

7

Standard Supported

PCIe

Mount Type

Surface Mount

Package Type

FCCSP

Pin Count

353

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

16mm

Length

16mm

Height

1.44mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip switch designed for high-performance, low-lane count PCIe connectivity. Its primary function is to facilitate flexible system designs in Compact form factors.

Supports up to seven ports with 16 lanes for optimal data communication

Integrates high-performance switching capabilities at 16GT/s per lane

Complies with PCIe Base Specification 4.0 for enhanced compatibility

Includes secure boot functionality and firmware updates for safety

Features low power states, reducing overall energy consumption

Provides extensive diagnostic and debugging tools via the ChipLink suite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy