Microchip, 353-Pin FCCSP, Interface IC, 1.8 V 16 Gbps I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART 3.3V PCI1004T/5CW,

N

This image is representative of the product range

Subtotal (1 reel of 600 units)*

PHP2,443,233.00

(exc. VAT)

PHP2,736,421.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
600 +PHP4,072.055PHP2,443,233.00

*price indicative

RS Stock No.:
849-923
Mfr. Part No.:
PCI1004T/5CW
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Interface IC

Maximum Data Rate

16Gbps

Sub Type

PCIe

Communication Mode

Full Duplex/Half Duplex

Loopback Mode

Multiple Loopback of Remote Phy and Mac Modes

Interface Type

I2C, JTAG, PCIe Gen 4, SPI, TWI, UART, USART

Standard Supported

PCIe

Number of Ports

4

Mount Type

Surface Mount

Package Type

FCCSP

Pin Count

353

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

16mm

Length

16mm

Minimum Supply Voltage

1.8V

Height

1.44mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip PCIe switch provides Advanced connectivity solutions for high-performance applications, facilitating seamless data transfer across multiple lanes, enhancing system design capabilities in Compact formats.

Supports up to 16 lanes with four 4-lane ports for flexible connectivity options

Includes Non-Transparent Bridge (NTB) functionality to enable multi-domain resource access

Compliant with PCIe Base Specification 4.0, ensuring compatibility with modern systems

Operates across commercial and industrial temperature ranges, suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy