HARTING RJ Industrial Series 2 Port RJ45 Shielded Coupler Housing, Cat6a
- RS Stock No.:
- 746-499
- Mfr. Part No.:
- 09458051560
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,061.71
(exc. VAT)
PHP2,309.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 57 unit(s) shipping from April 01, 2027
- Plus 62 unit(s) shipping from April 15, 2027
- Plus 33 unit(s) shipping from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,061.71 | - |
| 10 + | PHP1,896.42 | 8% |
*price indicative
- RS Stock No.:
- 746-499
- Mfr. Part No.:
- 09458051560
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Coupler | |
| Sub Type | Coupler Housing | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 2 | |
| Shield Type | Shielded | |
| Length | 117.7mm | |
| Standards/Approvals | RoHS | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Coupler | ||
Sub Type Coupler Housing | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 2 | ||
Shield Type Shielded | ||
Length 117.7mm | ||
Standards/Approvals RoHS | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- CN
The HARTING RJI coupler housing Cat. 6A IP 65/67 is designed for robust Ethernet connectivity in industrial environments. It facilitates reliable communication between devices, supporting the growing trend of industrial transformation through Ethernet infrastructure.
Features & Benefits
Coupler provides seamless connectivity for Ethernet applications
RJ45 Interface ensures compatibility with standard networking equipment
Polyamide (PA) construction offers durability and resistance to harsh conditions
Shielded design reduces electromagnetic interference for stable performance
IP 65/67 rating protects against dust and water ingress
Compact dimensions (117.7 mm length, 30 mm depth, 28 mm diameter) allow for flexible installation
Compliant with China RoHS and ELV standards for environmental safety
Supports high-speed data transmission in industrial automation systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the IP rating for this product?
The product has an IP 65/67 rating for dust and water protection.
What materials are used in the construction of this coupler?
The coupler is MADE from polyamide (PA) for enhanced durability.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING RJ Industrial Series 2 Port RJ45 Coupler Housing
- HARTING RJ Industrial Series 1 Port RJ45 360° Shielded RJ45, Cat6a
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
