TE Connectivity 1-338084 Series RJ22 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 4 Way
- RS Stock No.:
- 787-832
- Mfr. Part No.:
- 1-338084-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
PHP31,075.65
(exc. VAT)
PHP34,804.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP31,075.65 | PHP103.586 |
*price indicative
- RS Stock No.:
- 787-832
- Mfr. Part No.:
- 1-338084-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ22 | |
| Product Type | RJ22 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | Yes | |
| Orientation | Vertical | |
| LED | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 14mm | |
| Series | 1-338084 | |
| Width | 13.35mm | |
| Depth | 12.7mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel, Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ22 | ||
Product Type RJ22 Connector | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic Yes | ||
Orientation Vertical | ||
LED No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 14mm | ||
Series 1-338084 | ||
Width 13.35mm | ||
Depth 12.7mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel, Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity Modular jack designed for seamless connectivity in a variety of applications, ensuring reliable performance and compatibility. This product notably integrates a low-profile design to facilitate efficient space management.
Supports a height of 12.7mm, optimising installation in Compact environments
No LED integration allows for simplified design adaptation
Top entry configuration enhances accessibility and ease of connection
No grounding options provide straightforward integration into diverse setups
Related links
- TE Connectivity 1-338084 Series RJ22 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- Molex 95503 Series RJ22 Connector Female Cat3 Unshielded Straight 1 Port 4 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 4 Way
- TE Connectivity 1-1705949 Series RJ22 Connector Female Cat3 Unshielded Right Angle 2 Port 4 Way
- TE Connectivity 215875 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- TE Connectivity 5520257 Series RJ22 Connector Female Cat3 Unshielded Straight 2 Port 4 Way
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 4 Way
- Molex 85513 Series RJ11 Connector Female Cat3 Unshielded Vertical 2 Port 4 Way
