TE Connectivity Magjack Series RJ45 Female, PCB, Cat5 Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 787-315
- Mfr. Part No.:
- 2301997-4
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tray of 20 units)*
PHP35,124.22
(exc. VAT)
PHP39,339.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP35,124.22 | PHP1,756.211 |
*price indicative
- RS Stock No.:
- 787-315
- Mfr. Part No.:
- 2301997-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | PCB | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 Connector | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Magjack | |
| Standards/Approvals | RoHS | |
| Depth | 25.55mm | |
| Hazardous Area Certification | RoHS | |
| Contact Material | LCP | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type PCB | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type RJ45 Connector | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Magjack | ||
Standards/Approvals RoHS | ||
Depth 25.55mm | ||
Hazardous Area Certification RoHS | ||
Contact Material LCP | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 jack offers seamless connectivity for Ethernet applications in industrial settings. Designed with integrated magnetics, it ensures reliable performance across various industrial equipment needing robust RJ45 connectivity.
Supports 10/100 Mbps Ethernet speeds with two ports
Vertical orientation allows for flexible installation options
Durable design ensures a minimum of 750 mating cycles
Temperature range of -40 to +85 °C accommodates harsh environments
UL recognised for enhanced safety and compliance
Related links
- TE Connectivity Magjack Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity Magjack Series RJ45 Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 1-406541 Series RJ45 Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569380 Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series RJ45 Female Cat5 Shielded Right Angle 2 Port
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569257 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
