TE Connectivity T211 Series Connector Module Male, Frame Mount 3 Port

Subtotal (1 box of 10 units)*

PHP29,819.73

(exc. VAT)

PHP33,398.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP29,819.73PHP2,981.973

*price indicative

RS Stock No.:
786-882
Mfr. Part No.:
T2113000201-200
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Connector Module

Number of Ports

3

Mount Type

Frame Mount

Connector Gender

Male

Connector Type

RJ45

Series

T211

COO (Country of Origin):
CN
The TE Connectivity robust connectivity solution offers networking capabilities. is designed for seamless integration, it caters to Advanced data applications, ensuring reliable and efficient communication in various environments.

Compliant with EU RoHS and ELV directives for environmental safety

Halogen content is low in bromine and chlorine, ensuring safe use

Supported by comprehensive product compliance documentation

Backed by a variety of compatible parts for flexible configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy