TUK Limited SG Series Keystone Jack Female, In-Line, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-211
- Mfr. Part No.:
- SG78bt
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP512.80
View bulk pricing optionsSubtotal (1 unit)*
PHP639.15
(exc. VAT)
PHP715.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP639.15 | - |
| 10 - 24 | PHP587.87 | PHP512.80 |
| 25 + | PHP530.88 | PHP2,706.75 |
*price indicative
- RS Stock No.:
- 754-211
- Mfr. Part No.:
- SG78bt
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | Cat 6 | |
| Product Type | Keystone Jack | |
| LAN Category | Cat6a | |
| Mount Type | In-Line | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | In-Line Safety Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SG | |
| Length | 105mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type Cat 6 | ||
Product Type Keystone Jack | ||
LAN Category Cat6a | ||
Mount Type In-Line | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type In-Line Safety Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series SG | ||
Length 105mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TUK Limited Patch Leads are designed, manufactured and tested in accordance with the ISO and TIA standards for Cat 8. Ideal as an upgrade to Category 6A and for installation in areas that require high data transfer speeds up to 40Gbps.
Transmission performance in compliance with the ANSI/TIA 568C.2-1 specifications for Category 8 cabling systems
Compliant with IEC60512-99-001 – suitable for use with 4PPoE
Compliant with highest current patch cord standard
Related links
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Panel Mount Female Cat6a Shielded Vertical 1 Port 8 Way
- TUK Limited SG Series Outlet Female Cat6a Shielded Angled 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited FKscr Series Keystone Jack Female Cat5e Unshielded Straight 1 Port 8 Way
