HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 360° Shielded 1 Port 4 Way

Subtotal (1 bag of 10 units)*

PHP13,000.74

(exc. VAT)

PHP14,560.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP13,000.74PHP1,300.074

*price indicative

RS Stock No.:
741-430
Mfr. Part No.:
09455451120
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5

Mount Type

Through Hole

Number of Ports

1

Number of Ways

4

Connector Type

RJ45

Connector Gender

Female

Shield Type

360° Shielded

Magnetic

No

LED

No

Termination Type

IDC

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-2

Length

15.4mm

Width

15.6mm

Series

RJ Industrial

COO (Country of Origin):
LV
The HARTING RJ45 Connector is a female connector designed for reliable data transmission in industrial applications. It features HARTING Push Pull technology, making it Ideal for prototyping and versatile enough to combine with panel feed-through for power, data, and signal.

Features & Benefits


HARTING Push Pull technology enhances connection security and ease of use

Ideal for prototyping, allowing for quick and efficient testing of designs

Can be combined with panel feed-through for integrated power, data, and signal management

360° shielded design reduces electromagnetic interference for improved performance

Through hole mount type ensures stable installation in various environments

Operating temperature range of -40 °C to 70 °C supports diverse applications

Compliant with China RoHS, DNV GL, ELV Status, and UL 94 V-2 standards for safety

Compact dimensions of 15.4 mm length and 15.6 mm width optimise space in installations

Suitable for CAT5 LAN applications, ensuring compatibility with standard networking equipment

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in electrical distribution

Employed in manufacturing and assembly lines for efficient connectivity

Integrated into industrial networking environments for seamless data transfer

Installed in outdoor electrical enclosures requiring IP-rated protection

What is the maximum operating temperature for this connector?


The maximum operating temperature is 70 °C.

Is this RJ45 connector compliant with any standards?


Yes, it is compliant with China RoHS, DNV GL, and UL 94 V-2 standards.

What type of mounting does this product require?


This product requires through hole mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy