HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 740-137
- Mfr. Part No.:
- 09455511130
- Manufacturer:
- HARTING
Subtotal (1 bag of 56 units)*
PHP31,037.84
(exc. VAT)
PHP34,762.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP31,037.84 | PHP554.247 |
*price indicative
- RS Stock No.:
- 740-137
- Mfr. Part No.:
- 09455511130
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | Yes | |
| LED | No | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Wave | |
| Light Pipes | Yes | |
| Maximum Operating Temperature | 70°C | |
| Series | RJ Industrial | |
| Width | 11.75mm | |
| Length | 15.75mm | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic Yes | ||
LED No | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Wave | ||
Light Pipes Yes | ||
Maximum Operating Temperature 70°C | ||
Series RJ Industrial | ||
Width 11.75mm | ||
Length 15.75mm | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
- COO (Country of Origin):
- CN
The HARTING RJI RJ45 jack with transformer is a Compact female connector designed for Ethernet applications, supporting data rates from 10/100 Mbit up to 10 Gbit. Its integrated optical fibres and excellent EMC behaviour enhance performance in various industrial environments.
Features & Benefits
Compact design optimises space in device integration
Integrated optical fibres enhance data transmission capabilities
Excellent EMC behaviour reduces interference for stable performance
SMC compatible for seamless integration with existing systems
Versions available for PoE applications, supporting power over Ethernet
Usable for IP65/IP67 device integration with HARTING Push Pull and Han 3 A RJ45
360° shielded construction provides robust protection against external noise
Through hole mount type ensures secure installation
Contact material of phosphor bronze with gold over nickel plating enhances durability
Operating temperature range from -25 °C to 70 °C ensures versatility in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This product is designed for Ethernet applications, not specifically for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
This connector meets standards including CSA C22.2 and DNV GL, suitable for various applications.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
