TE Connectivity 2496705 Series RJ45 Connector Female, PCB, Cat5e Stainless Steel Shield Bottom Entry 4 Port 32 Way
- RS Stock No.:
- 736-310
- Mfr. Part No.:
- 2496705-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP828.38
(exc. VAT)
PHP927.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP828.38 |
| 10 - 24 | PHP761.64 |
| 25 + | PHP650.42 |
*price indicative
- RS Stock No.:
- 736-310
- Mfr. Part No.:
- 2496705-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ports | 4 | |
| Number of Ways | 32 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Stainless Steel | |
| Magnetic | Yes | |
| Orientation | Bottom Entry | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Depth | 25.4mm | |
| Length | 28.35mm | |
| Series | 2496705 | |
| Standards/Approvals | EIA-364 | |
| Width | 15.6mm | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ports 4 | ||
Number of Ways 32 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Stainless Steel | ||
Magnetic Yes | ||
Orientation Bottom Entry | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Depth 25.4mm | ||
Length 28.35mm | ||
Series 2496705 | ||
Standards/Approvals EIA-364 | ||
Width 15.6mm | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 jack is a robust PCB mounted connector designed for dependable data and Ethernet communication in industrial and electronic applications. it uses phosphor bronze contacts with gold plated mating areas to ensure stable electrical performance and long-term reliability.
Uses phosphor bronze as the contact base material for mechanical strength
Supports through hole termination method for secure pcb mounting
Provides gold plated contact mating areas for improved conductivity
Operates reliably in temperature ranges from –40 °C to 85 °C
Related links
- TE Connectivity 2497309 Series RJ45 Connector Female Cat5e Stainless Steel Shield Bottom Entry 12 Port 28 Way
- TE Connectivity 2496683 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 4 Port 20 Way
- TE Connectivity 2496695 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 20 Way
- TE Connectivity 2496721 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 64 Way
- TE Connectivity 2496686 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 28 Way
- TE Connectivity 2496615 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 20 Way
- TE Connectivity 2496704 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 16 Way
- TE Connectivity 2497310 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 12 Port 168 Way
