Molex 43223 Series Modular Jack Female, Flush Right Angle 8 Port
- RS Stock No.:
- 693-613
- Mfr. Part No.:
- 43223-8176
- Manufacturer:
- Molex
Subtotal (1 tray of 8 units)*
PHP22,250.03
(exc. VAT)
PHP24,920.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,250.03 | PHP2,781.254 |
*price indicative
- RS Stock No.:
- 693-613
- Mfr. Part No.:
- 43223-8176
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Number of Ports | 8 | |
| Mount Type | Flush | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | 43223 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Number of Ports 8 | ||
Mount Type Flush | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series 43223 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is designed for seamless integration in high-performance networking applications. With its robust construction and reliable electrical connectivity, this component ensures exceptional performance in data transmission systems. The product boasts a Compact form factor, compliant with industry standards, and features Durable materials that withstand the rigors of operational environments. Built to suit a variety of designs, it is Ideal for applications requiring efficient space utilization and reliable connections. Whether used in telecommunications or Advanced electronics, this modular jack represents a balanced blend of innovation and practicality, delivering unparalleled performance without compromise.
Compatible with FCC 68 plugs, ensuring flexibility in connectivity options
Rated for a maximum current of 1.5A and voltage of 150V AC for reliable operation
Operating temperature range of -40° to +85°C provides versatility across various environments
Includes PCB retention features to ensure secure mounting and longevity
Complies with industry standards including EU RoHS, affirming environmental responsibility
Related links
- Molex 43223 Series Modular Jack Female, Flush Right Angle 4 Port
- Molex 43223 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43223 Series Modular Jack Female Cat3 Right Angle 2 Port 6 Way
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 42878 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Molex 42878 Series Modular Jack Female, Flush Vertical 1 Port
- Molex 44520 Series Modular Jack Female Cat5e Right Angle 8 Port
- Molex 43223 Series RJ45 Connector Female Cat3, Cat4 Shielded Right Angle 2 Port 8 Way
