Molex 95503 Series Modular Jack Female, Surface, Cat3 1 Port 8 Way
- RS Stock No.:
- 693-515
- Mfr. Part No.:
- 95503-6894
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-515
- Mfr. Part No.:
- 95503-6894
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E107635 | |
| Series | 95503 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E107635 | ||
Series 95503 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
- COO (Country of Origin):
- CN
The Molex modular jack is engineered for seamless connectivity in high-performance applications. This vertical top-entry component excels in surface mount design, offering a low-profile solution suitable for various electronic devices. With a robust construction contributing to reliability, this modular jack assures durability with a mating cycle rating of up to 2500. Designed specifically for PCB integration, it supports standard thickness and orientation requirements while adhering to stringent environmental compliance standards. The jack operates effectively across a temperature range of -40° to +85°C, making it a versatile choice for diverse operating conditions.
Manufactured with high-temperature thermoplastic, ensuring reliability in various conditions
Configured with 8 positions and 8 loaded contacts for optimal performance
Utilizes gold over palladium nickel plating for superior electrical connectivity
Maximum operating voltage of 125V DC enhances versatility for different applications
Supports recommended PCB thickness of 1.57mm for enhanced compatibility
Related links
- Molex 95503 Series Modular Jack Female, Surface Unshielded Vertical 1 Port 1 Way
- Molex 95503 Series RJ22 Connector Female Cat3 Unshielded Straight 1 Port 4 Way
- Molex 95503 Series RJ11 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Straight 2 Port 8 Way
- Molex 85510 Series Modular Jack Female Cat3 Unshielded 1 Port 4 Way
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95503 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
