Taoglas TMJPD52F1188GWWA5SB7078 Series Ethernet Connector Female, Surface, Cat5e Shielded Right Angle 1 Port 1 Way

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP156.60

View bulk pricing options

Subtotal (1 unit)*

PHP198.34

(exc. VAT)

PHP222.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP198.34-
10 - 24PHP182.68PHP156.60
25 +PHP164.41PHP848.25

*price indicative

RS Stock No.:
691-002
Mfr. Part No.:
TMJPD52F1188GWWA5SB7078
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5e

Number of Ports

1

Mount Type

Surface

Number of Ways

1

Connector Gender

Female

Connector Type

Ethernet

Shield Type

Shielded

Orientation

Right Angle

Magnetic

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Depth

15.6mm

Width

15.85mm

Series

TMJPD52F1188GWWA5SB7078

Standards/Approvals

UL 94 V-0

Contact Material

Phosphor Bronze

Contact Plating

Gold Plated

The Taoglas 1G Base-T single-port RJ45 modular jack is designed without magnetics in an 8P8C vertical configuration, featuring surface-mount technology (SMT) for streamlined integration. It supports Gigabit Ethernet applications and is Ideal for Compact PCB designs where magnetic separation is handled externally.

Shielded

Vertical

SMT

Industrial grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy