TE Connectivity 25015 Series Ethernet Connector Female, Through Hole, Cat5e Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 603-032
- Mfr. Part No.:
- 2501550-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 910 units)*
PHP219,506.34
(exc. VAT)
PHP245,847.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 05, 2027
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP219,506.34 | PHP241.216 |
*price indicative
- RS Stock No.:
- 603-032
- Mfr. Part No.:
- 2501550-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 25015 | |
| Depth | 13.46mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU, 2016 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 25015 | ||
Depth 13.46mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU RoHS Directive 2011/65/EU, 2016 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity 24890 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
