Taoglas TMJDD111B083FC2A1D Series Ethernet Connector Female, Through Hole, Cat5e Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 690-981
- Mfr. Part No.:
- TMJDD111B083FC2A1D
- Manufacturer:
- Taoglas
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP199.37
(exc. VAT)
PHP223.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 127 unit(s) shipping from November 24, 2026
- Plus 100 unit(s) shipping from December 24, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP199.37 | - |
| 10 - 24 | PHP183.58 | 7% |
| 25 + | PHP161.88 | 18% |
*price indicative
- RS Stock No.:
- 690-981
- Mfr. Part No.:
- TMJDD111B083FC2A1D
- Manufacturer:
- Taoglas
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 21.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH and RoHS directive, IEEE 802.3, UL Certified | |
| Width | 16mm | |
| Series | TMJDD111B083FC2A1D | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 21.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH and RoHS directive, IEEE 802.3, UL Certified | ||
Width 16mm | ||
Series TMJDD111B083FC2A1D | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
Related links
- Taoglas TMJPD561188AG1A5DB6 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas TMJPD561188HWA6SB7133 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas TMJPD52F1188GWWA5SB7078 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Taoglas RJ45 ICM Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- TE Connectivity 24890 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85504 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
