Taoglas TMJM Series Connector Female, Through Hole Shielded Straight 1 Port 1 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,078.95

(exc. VAT)

PHP1,208.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,078.95
10 +PHP992.45

*price indicative

RS Stock No.:
690-791
Mfr. Part No.:
TMJM84285-9AGNLCK
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Ethernet Connector Type

RJ45

Product Type

Connector

Number of Ports

1

Mount Type

Through Hole

Number of Ways

1

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Series

TMJM

Standards/Approvals

No

Hazardous Area Certification

No

The Taoglas RJ45 ICM 10G Base-T PoE++ Low Profile is an industrial-grade, shielded RJ45 connector with integrated magnetics designed for 10G Base-T Ethernet connections, featuring a long body, low-profile design, single-port tab-down orientation, right-angle through-hole mount with LED indicators, PoE++ support (1A), 3-wire compatibility with a transformer, and a shielded EMI finger for robust performance in industrial environments.

Long Body

Low Profile

Shielded EMI Finger

Industrial grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy