Taoglas TMJM Series Connector Female, Through Hole Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 690-786
- Mfr. Part No.:
- TMJMP9696-8A9NLK
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save PHP737.60
View bulk pricing optionsSubtotal (1 unit)*
PHP923.88
(exc. VAT)
PHP1,034.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP923.88 | - |
| 10 + | PHP850.12 | PHP737.60 |
*price indicative
- RS Stock No.:
- 690-786
- Mfr. Part No.:
- TMJMP9696-8A9NLK
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Series | TMJM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Series TMJM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Taoglas Right Angle RJ45 Connector with Integrated Magnetics is a single-port, tab-up RJ45 Integrated Connector with a shielded EMI Finger long body design. It features a widely recognized footprint and a compatible package that aligns with industry standards for RJ45 Integrated Connectors, making it popular among users. This connector supports 10G Base-T connection and PoE++ applications.
Shielding Shielded EMI Finger
Mounting Angle Right Angle
Gold Plating Thickness 30 μ inch
Mounting Style THT
Related links
- Taoglas TMJM Series Connector Female, Through Hole Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jacks Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way
- Taoglas TMJPD561188AG1A5DB6 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- Weidmüller FrontCom Micro Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 1 Way
- TUK Limited PXSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- Encitech Connectors 3261 Series Ethernet Connector Female, Cat8 Shielded Straight 1 Port 1 Way
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
