L-Com TSP Series Ethernet Connector Male, Surface, Cat6a Straight 1 Port 1 Way
- RS Stock No.:
- 671-762
- Mfr. Part No.:
- TSP8028C6
- Manufacturer:
- L-Com
Subtotal (1 pack of 50 units)*
PHP4,282.56
(exc. VAT)
PHP4,796.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,282.56 | PHP85.651 |
*price indicative
- RS Stock No.:
- 671-762
- Mfr. Part No.:
- TSP8028C6
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | TSP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series TSP | ||
- COO (Country of Origin):
- CN
The L-Com Ethernet Category 6 RJ45 Plug 8x8 for 28AWG Conductors (Pkg of 50) designed for high-performance networks requiring compact, reliable terminations. It complies with TIA-1096 standards and is optimized for slim-line cable assemblies using 28AWG conductors. The plugs mechanical design includes a wire aligner and load bar for precise and easy assembly, making it ideal for custom cable builds in EMI/RFI-sensitive environments.
Shielded RJ45 plug for enhanced EMI/RFI protection and proper grounding
Compatible with 28AWG conductors, ideal for slim line Cat 6 cables
Packaged in sets of 50 with recommended crimp tool HT1500 for optimal termination
Related links
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Female Cat6a Straight 1 Port 1 Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com TDP Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat3 Straight 1 Port 1 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
