Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- RS Stock No.:
- 271-497
- Distrelec Article No.:
- 302-64-091
- Mfr. Part No.:
- RJFTV6A7A1ZN
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
PHP11,940.30
(exc. VAT)
PHP13,373.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,940.30 |
*price indicative
- RS Stock No.:
- 271-497
- Distrelec Article No.:
- 302-64-091
- Mfr. Part No.:
- RJFTV6A7A1ZN
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, ISO/IEC11801 standard | |
| Width | 31.55mm | |
| Series | RJF TV6A | |
| Hazardous Area Certification | No | |
| Length | 35.3mm | |
| Depth | 35.3mm | |
| Contact Material | Zinc | |
| Contact Plating | Nickel Plated, Black Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, ISO/IEC11801 standard | ||
Width 31.55mm | ||
Series RJF TV6A | ||
Hazardous Area Certification No | ||
Length 35.3mm | ||
Depth 35.3mm | ||
Contact Material Zinc | ||
Contact Plating Nickel Plated, Black Zinc Nickel | ||
The Amphenol Socapex Cat6A Ethernet Connectors deliver reliable Class Ea/Cat 6A connections for 10 BaseT to 10G BaseT networks up to 500 MHz in harsh conditions. Featuring the patented RJStop system, they ensure secure protection against shocks, dust, and fluids using standard RJ45 cables, eliminating the need for on-field cabling or grounding.
No cabling operation in field and no tools required
Mechanical coding
Improved EMI protection
Related links
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat6 Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ Field Connector Female Cat5e Unshielded 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
