Molex 44915 Series RJ45 Connector Male, Plug-in, Cat6 Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 666-041
- Mfr. Part No.:
- 449150022
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP456.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP576.43
(exc. VAT)
PHP645.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 28 unit(s) shipping from November 30, 2026
- Plus 28 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP576.43 | PHP288.215 | - |
| 10 - 24 | PHP530.82 | PHP265.41 | PHP456.10 |
| 25 + | PHP452.49 | PHP226.245 | PHP3,098.50 |
*price indicative
- RS Stock No.:
- 666-041
- Mfr. Part No.:
- 449150022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Plug-in | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Series | 44915 | |
| Depth | 33.02mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Plug-in | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Series 44915 | ||
Depth 33.02mm | ||
Standards/Approvals EU RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
The Molex modular plug is expertly designed to meet the demands of modern data transmission. This long body, shielded connector ensures high-performance connectivity through its robust construction and efficient design. It features an 8/8 configuration, providing reliability and stability for critical applications. With a performance category rating of 6, this plug is Ideal for networking environments where enhanced speed and frequency capabilities are essential. Its Active status and compatibility with FCC 68 jacks make it a versatile choice for both commercial and industrial use, while additional features such as strain relief and a Durable build further ensure long-lasting service under varying conditions.
Rated for up to 1.5A current per contact, ensuring robust power handling
Offers a wide temperature range from -40° to +85°C for versatile use
Designed for use with hand crimp tools specifically for RJ-45 connectors
Low-Halogen compliant materials enhance environmental safety
Packaging in a bag ensures secure delivery and storage
Related links
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded 1 Port 8 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded Straight 2 Port 8 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Unshielded 1 Port 8 Way
- Molex 85789 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port 1 Way
- Molex 93637 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port 1 Way
- Molex 85504 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Neutrik EtherCon Series RJ45 Connector Female Cat6 Shielded Right Angle 1 Port 8 Way
- Taoglas RJ45 ICM Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
