Molex 93637 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 665-724
- Mfr. Part No.:
- 936378617
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP860.08
(exc. VAT)
PHP963.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP860.08 | - |
| 10 - 24 | PHP791.12 | 8% |
| 25 + | PHP682.59 | 20% |
*price indicative
- RS Stock No.:
- 665-724
- Mfr. Part No.:
- 936378617
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 93637 | |
| Depth | 21.4mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel Palladium | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 93637 | ||
Depth 21.4mm | ||
Standards/Approvals EU RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel Palladium | ||
- COO (Country of Origin):
- CN
The Molex MXMag Gigabit Ethernet 12 Core Non-PoE Single-Port RJ45 Connector is engineered for high-performance networking applications. This Advanced connector features a compact, right-angle design that ensures seamless integration into a variety of systems while maintaining an industry-leading performance category of 1000Mb. With its robust construction and industrial temperature rating, this connector is suitably designed to withstand demanding environments, making it a reliable choice for modern Ethernet solutions. Enhanced attributes, including shield tabs and dual LEDs, provide users with Visual indicators for operational status, while the careful selection of materials, including Liquid Crystal Polymer and Phosphor Bronze, ensures durability and optimal performance.
Features LEDs for clear Visual indication of operational status
Shielded design minimizes electromagnetic interference for stable connectivity
Operating temperature range from -40° to +85°C, ensuring reliability in diverse conditions
Durable materials like gold plating enhance electrical performance and longevity
PCB retention capabilities provide secure installation and stability
Related links
- Molex 85789 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port 1 Way
- Molex 85504 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded Right Angle 1 Port 1 Way
- Amphenol Socapex RJ45F7RJ Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port 5 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port
- Taoglas RJ45 ICM Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Molex 93769 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way
