Molex 85789 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 666-012
- Mfr. Part No.:
- 857891006
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,179.81
(exc. VAT)
PHP1,321.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,179.81 | - |
| 10 + | PHP1,085.82 | 7% |
*price indicative
- RS Stock No.:
- 666-012
- Mfr. Part No.:
- 857891006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | 0°C | |
| Light Pipes | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Depth | 33.02mm | |
| Series | 85789 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Through Hole | ||
Minimum Operating Temperature 0°C | ||
Light Pipes Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS Compliant | ||
Depth 33.02mm | ||
Series 85789 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex MXMag Gigabit Ethernet 8 Core PoE+ Connector is designed to provide reliable performance in high-speed data transmission applications. This connector features a Compact right-angle, inverted profile, making it Ideal for space-constrained environments. With a depth of just 33.02mm and a PHY pin length of 3.15mm, it ensures compatibility with various devices while maintaining optimal signal integrity. The robust design includes green and yellow LEDs for operational visibility, ensuring that your network connections are always monitored. This connector is perfect for modular jack applications, offering substantial performance efficiency with Power over Ethernet capabilities.
Compact design Ideal for tight spaces with right-angle orientation
Delivers high-speed performance with support for 1000Mb data rates
Equipped with LEDs for easy status monitoring during operation
Compatible with a variety of devices, ensuring versatility in applications
Durable construction with up to 750 mating cycles, enhancing longevity
Features a PCB locator for accurate and secure placement
Protects connections with its shielded design, minimising interference
Utilises a robust PBT resin for optimal durability in various conditions
Related links
- Molex 93637 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port 1 Way
- Molex 85789 Series Connector Female, Board Right Angle 1 Port 1 Way
- Molex 85504 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded Right Angle 1 Port 1 Way
- Amphenol Socapex RJ45F7RJ Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port 5 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Female, Panel Mount Shielded Right Angle 1 Port
- Taoglas RJ45 ICM Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 1 Way
