TE Connectivity 25015 Series Ethernet Connector Female, Through Hole, Cat5 Shielded Right Angle 1 Port 8 Way

Subtotal (1 reel of 910 units)*

PHP191,837.04

(exc. VAT)

PHP214,857.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP191,837.04PHP210.81

*price indicative

RS Stock No.:
603-051
Mfr. Part No.:
2501551-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Hazardous Area Certification

No

Series

25015

Depth

13.2mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 modular jacks without magnetics are entry-level connectors designed to complement the existing RJ45 portfolio by pairing seamlessly with discrete magnetics. Compliant with IEC 60603-7-1 and IEC 60603-7-3 standards, these jacks support industrial temperature ranges and are available in speed ratings of 10/100 Mbps and 1 Gbps. Offered in configurations such as 1x1, 1x2, and 2x1 with or without LED they provide design flexibility for various applications. These connectors support through-hole technology (THT) and are compatible with reflow soldering processes, making them ideal for use in automation control, robotics, machinery, and motor/motor control systems.

Suited for Industrial equipment requirements

Extended temperature range -40°C to +85°C

Reliability and cost savings with durability and long lifetime of connector

IEC 60603 7 1 2011 IEC 60603 7 3 2010 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy