Amphenol Communications Solutions RJE1R Series Ethernet Connector Female, Through Hole, Cat6, Cat5e Shielded Right Angle
- RS Stock No.:
- 589-677
- Mfr. Part No.:
- RJE1R888225441
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 10 more to save PHP1,834.60
View bulk pricing optionsSubtotal (1 unit)*
PHP2,293.70
(exc. VAT)
PHP2,568.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,293.70 | - |
| 10 + | PHP2,110.24 | PHP1,834.60 |
*price indicative
- RS Stock No.:
- 589-677
- Mfr. Part No.:
- RJE1R888225441
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6, Cat5e | |
| Number of Ports | 8 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Cat5e | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, RoHS, REACH, EIA-568-C.2 | |
| Series | RJE1R | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6, Cat5e | ||
Number of Ports 8 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Cat5e | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, RoHS, REACH, EIA-568-C.2 | ||
Series RJE1R | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions shield features two Cat5e ports and includes LEDs. It follows a 2x4 configuration.
Pick and choose performance per port options
Accommodates industry standard plugs
Customers can opt for the LED color of their choice
Related links
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat5e, Cat6 Shielded Right Angle
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat6 Shielded Right Angle 8 Port
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 10
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJSAE Series Ethernet Connector Female, Through Hole Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJMG Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
