Amphenol Communications Solutions RJSAE Series Ethernet Connector Female, Through Hole Shielded Right Angle 8 Port 8 Way
- RS Stock No.:
- 788-095
- Mfr. Part No.:
- RJSAE538508
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP24,259.47
(exc. VAT)
PHP27,170.61
(inc. VAT)
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP24,259.47 | PHP2,425.947 |
*price indicative
- RS Stock No.:
- 788-095
- Mfr. Part No.:
- RJSAE538508
- Manufacturer:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 8 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| IP Rating | IP20 | |
| LED | Yes | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 63.75mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 26.97mm | |
| Depth | 28.15mm | |
| Series | RJSAE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 8 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
IP Rating IP20 | ||
LED Yes | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Length 63.75mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 26.97mm | ||
Depth 28.15mm | ||
Series RJSAE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions RJSAE Series Ethernet Connector Female, Through Hole Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE1R Series Ethernet Connector Female Cat6 Shielded Right Angle 8 Port
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE03 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions MRJR Series Connector Female, Panel Shielded Right Angle 1 Port 8 Way
