Bel Stewart Ethernet Connector
- RS Stock No.:
- 560-590
- Mfr. Part No.:
- SS-60300-014
- Manufacturer:
- Bel Stewart
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP344.30
View bulk pricing optionsSubtotal (1 unit)*
PHP428.63
(exc. VAT)
PHP480.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP428.63 | - |
| 10 + | PHP394.20 | PHP344.30 |
*price indicative
- RS Stock No.:
- 560-590
- Mfr. Part No.:
- SS-60300-014
- Manufacturer:
- Bel Stewart
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel Stewart | |
| Product Type | Ethernet Connector | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bel Stewart | ||
Product Type Ethernet Connector | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Bel Stewart Ethernet Connector
- Bel-Stewart Ethernet Connector
- Bel-Stewart SS-60300 Series RJ45 Connector Female Cat6a Shielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-60300 Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-60300 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Bel-Stewart SS-60000 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port
- Bel-Stewart ARJ45 Cat7 Ethernet Cable Shielded Screened, Grey
