Bel Stewart Ethernet Connector
- RS Stock No.:
- 560-589
- Mfr. Part No.:
- SS-60300-002
- Manufacturer:
- Bel Stewart
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 560-589
- Mfr. Part No.:
- SS-60300-002
- Manufacturer:
- Bel Stewart
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel Stewart | |
| Product Type | Ethernet Connector | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bel Stewart | ||
Product Type Ethernet Connector | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Bel Stewart Ethernet Connector
- Bel-Stewart Ethernet Connector
- Bel-Stewart SS-60300 Series RJ45 Connector Female Cat6a Shielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-60300 Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-60300 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Bel-Stewart SS-39100 Series RJ45 Connector Male Cat6 UTP Shield Straight 1 Port 8 Way
- Bel-Stewart SS-60000 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Bel-Stewart Jack Connector Panel Mount Female 1 RJ45 Jack, 1.5A Crimp
