Bel-Stewart Ethernet Connector
- RS Stock No.:
- 560-586
- Distrelec Article No.:
- 142-70-611
- Mfr. Part No.:
- SS-39100-008K
- Manufacturer:
- Bel-Stewart
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP80.60
View bulk pricing optionsSubtotal (1 unit)*
PHP100.08
(exc. VAT)
PHP112.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP100.08 | - |
| 10 - 24 | PHP92.02 | PHP80.60 |
| 25 + | PHP81.32 | PHP469.00 |
*price indicative
- RS Stock No.:
- 560-586
- Distrelec Article No.:
- 142-70-611
- Mfr. Part No.:
- SS-39100-008K
- Manufacturer:
- Bel-Stewart
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bel-Stewart | |
| Product Type | Ethernet Connector | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bel-Stewart | ||
Product Type Ethernet Connector | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Related links
- Bel-Stewart Ethernet Connector
- Bel Stewart Ethernet Connector
- Bel-Stewart SS-39 Series RJ45 Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- Bel-Stewart SS-39100 Series RJ45 Connector Male Cat6 UTP Shield Straight 1 Port 8 Way
- Bel-Stewart SS-60000 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port
- Bel-Stewart ARJ45 Cat7 Ethernet Cable Shielded Screened, Grey
- Bel-Stewart SS-64 Series RJ25 Connector Female, Through Hole Unshielded Right Angle 1 Port 6 Way
