Molex 130054 Series Ethernet Connector Female, Panel Mount Straight 4 Port 4 Way

Subtotal (1 pack of 2 units)*

PHP31,443.09

(exc. VAT)

PHP35,216.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,443.09PHP15,721.545

*price indicative

RS Stock No.:
473-977
Mfr. Part No.:
1300540031
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Mount Type

Panel Mount

Number of Ports

4

Number of Ways

4

Connector Type

RJ45

Connector Gender

Female

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Series

130054

Standards/Approvals

REACH SVHC, IEC-62474, EU ELV, IPC 1752A Class D, IPC 1752A Class C, EU RoHS

Hazardous Area Certification

No

Length

46mm

Contact Material

Nickel Plated Brass

COO (Country of Origin):
DE
The Molex Micro-change (M12) 4 pole straight D-coded adapter is expertly designed for seamless connectivity of female RJ45 connections. Engineered for flexibility and durability, this adapter enables effortless integration within various industrial applications, ensuring reliability even in demanding environments. Its robust construction features nickel-plated brass components and an IP67 rating, making it suitable for use in challenging conditions while maintaining superior performance. With a thoughtfully crafted design, this adapter addresses the needs of modern connectivity, providing an efficient solution for users seeking high-quality and dependable connections in their circular industrial setups.

Designed for back panel mounting, ensuring a secure fit

Equipped with an internal thread coupling type for easy installation

Offers a female gender configuration for compatibility with corresponding devices

D-coded keyway prevents incorrect connections and enhances safety

Lightweight at 47.627g for ease of handling and installation

Operates efficiently within a temperature range of -5° to +60°C

Compliant with EU RoHS directives, promoting environmentally responsible manufacturing

Provides a versatile solution tailored specifically for circular industrial connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy