RS PRO RS Pro Series Ethernet Cable Male, Cable Unshielded Straight 4 Port 4 Way

N

Subtotal (1 bag of 100 units)*

PHP782.93

(exc. VAT)

PHP876.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP782.93PHP7.829

*price indicative

RS Stock No.:
734-593
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Ethernet Connector Type

RJ22

Product Type

Ethernet Cable

Mount Type

Cable

Number of Ports

4

Number of Ways

4

Connector Type

RJ

Connector Gender

Male

Shield Type

Unshielded

Orientation

Straight

Termination Type

Cable Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

7.6mm

Series

RS Pro

Standards/Approvals

REACH, RoHS

Length

13.3mm

Depth

6.6mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN

RS PRO 4 Port RJ22 Ethernet Cable


This RS PRO Ethernet Cable is designed for reliable data transmission in various industrial applications. Featuring a male RJ22 connector, it ensures secure connections with its gold over nickel plated phosphor bronze contacts. Ideal for environments requiring robust connectivity solutions.

Features and Benefits


RJ22 Connector: Ensures secure and stable connections.
Gold Over Nickel Plating: Provides excellent corrosion resistance and conductivity.
Phosphor Bronze Contacts: Offers durability and reliability in demanding conditions.
Cable Mount Termination: Allows for easy installation and maintenance.
Wide Temperature Range: Operates effectively from -40 °C to 80 °C.
Compact Design: Measures 13.3 mm in length, 7.6 mm in width, and 6.6 mm in depth.
Unshielded Type: Suitable for applications where shielding is not required.

Applications


Telecommunications
Networking Equipment
Industrial Automation
Consumer Electronics

Additional Information


Complies with REACH and RoHS standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy