RS PRO RS Pro Series Ethernet Cable Male, Cable, Cat5 Unshielded Straight 6 Port 4 Way
- RS Stock No.:
- 734-592
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 100 units)*
PHP782.93
(exc. VAT)
PHP876.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP782.93 | PHP7.829 |
*price indicative
- RS Stock No.:
- 734-592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Ethernet Connector Type | RJ11 | |
| LAN Category | Cat5 | |
| Number of Ports | 6 | |
| Mount Type | Cable | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Connector Type | RJ11 | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable Mount | |
| Maximum Operating Temperature | 80°C | |
| Length | 13.34mm | |
| Depth | 8.4mm | |
| Series | RS Pro | |
| Width | 9.65mm | |
| Standards/Approvals | REACH, RoHS | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Ethernet Connector Type RJ11 | ||
LAN Category Cat5 | ||
Number of Ports 6 | ||
Mount Type Cable | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Connector Type RJ11 | ||
Shield Type Unshielded | ||
Orientation Straight | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable Mount | ||
Maximum Operating Temperature 80°C | ||
Length 13.34mm | ||
Depth 8.4mm | ||
Series RS Pro | ||
Width 9.65mm | ||
Standards/Approvals REACH, RoHS | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
RS PRO Male RJ11 Ethernet Cable
The RS PRO Male RJ11 Ethernet Cable is designed for reliable and efficient data transmission. Ideal for networking applications, it provides a stable connection with its robust construction and high-quality materials.
Features and Benefits
Connector Gender: Male design ensures compatibility with standard RJ11 ports.
Connector Type: RJ11 for secure and stable connections.
Contact Material: Phosphor Bronze offers excellent conductivity and durability.
Contact Plating: Gold over Nickel reduces corrosion and enhances signal quality.
Mount Type: Cable mount for easy installation and flexibility.
Number of Ports: 6 ports allow for multiple connections.
Number of Ways: 4-way design supports versatile networking configurations.
Operating Temperature Range: -40 °C to 80 °C for use in diverse environments.
Standards Approvals: Compliant with REACH and RoHS for safety and environmental standards.
Connector Type: RJ11 for secure and stable connections.
Contact Material: Phosphor Bronze offers excellent conductivity and durability.
Contact Plating: Gold over Nickel reduces corrosion and enhances signal quality.
Mount Type: Cable mount for easy installation and flexibility.
Number of Ports: 6 ports allow for multiple connections.
Number of Ways: 4-way design supports versatile networking configurations.
Operating Temperature Range: -40 °C to 80 °C for use in diverse environments.
Standards Approvals: Compliant with REACH and RoHS for safety and environmental standards.
Applications
Telecommunications
Networking installations
Data transmission systems
Networking installations
Data transmission systems
Additional Information
This product is unshielded, making it suitable for environments where electromagnetic interference is minimal. The Compact dimensions of 13.34 mm in length, 9.65 mm in width, and 8.4 mm in depth allow for easy integration into tight spaces.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS Pro Series Ethernet Cable Male, Cable Unshielded Straight 6 Port 6 Way
- RS PRO RS Pro Series Ethernet Cable Male Cat5 Unshielded Straight 8 Port 8 Way
- RS PRO RS Pro Series Ethernet Cable Male, Cable Unshielded Straight 4 Port 4 Way
- RS PRO RS Pro Series Ethernet Cable Male Cat5 Shielded Straight 8 Port 8 Way
- Cinch 32 Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 8 Way
- Bel-Stewart 943-SP Series RJ45 Connector Male Cat5 Unshielded Straight 1 Port 8 Way
- Neutrik EtherCon Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1546440-1 Series RJ45 Connector Male Cat5 Unshielded 1 Port 8 Way
