Schneider Electric Actassi Series Ethernet Connector Male, Cable, Cat5e, Cat6, Cat6a STP Shield Straight 12 Port

Subtotal (1 unit)*

PHP11,871.24

(exc. VAT)

PHP13,295.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,871.24

*price indicative

RS Stock No.:
357-755
Mfr. Part No.:
VDIM61712B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e, Cat6, Cat6a

Mount Type

Cable

Number of Ports

12

Connector Gender

Male

Connector Type

RJ45

Shield Type

STP

Orientation

Straight

IP Rating

IP21

Termination Type

Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Depth

60mm

Width

305mm

Length

401mm

Series

Actassi

Contact Material

Plastic, Metal

COO (Country of Origin):
CN
The Schneider Electric Consolidation Point Box is designed to support 12 ports, providing a flexible solution for network connectivity. It is compatible with RJ45 connectors: Keystone UTP/STP, making it ideal for various network setups. The box is suitable for communication network categories 5e, 6, and 6A, ensuring high-performance data transmission. It can be mounted on cable trays, cable ladders, mesh trays, or ground-mounted, offering versatile installation options for different environments and network configurations.

Black colour

Fixed using screws

IP21 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy