TUK Limited Strain Relief, PS2, RJ45

This image is representative of the product range

Subtotal (1 pack of 100 units)*

PHP1,160.29

(exc. VAT)

PHP1,299.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,160.29PHP11.603

*price indicative

RS Stock No.:
797-756
Mfr. Part No.:
PS2Gy6#100
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Accessory Type

Strain Relief

Product Type

Strain Relief

Colour

Grey

Material

PVC

Series

PS2

Interface Type

RJ45

Standards/Approvals

UL-94V0

COO (Country of Origin):
CN
The TUK Limited Strain relief over boot is designed to minimise excessive strain on RJ45 connections while providing optimal protection and flexibility. Its extended hood ensures ease of use, preventing latch snagging during cable management.

Designed to minimise excessive strain on RJ45 connections

Extended hood prevents latch snagging on other cables

Quality materials enable continued ease of latch depression over time

Suitable for cable diameters of approximately 6.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy