TUK Limited Strain Relief, PS2, RJ45
- RS Stock No.:
- 797-743
- Mfr. Part No.:
- PS2Rd#100
- Manufacturer:
- TUK Limited
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP1,366.19
(exc. VAT)
PHP1,530.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,366.19 | PHP13.662 |
*price indicative
- RS Stock No.:
- 797-743
- Mfr. Part No.:
- PS2Rd#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| Colour | Red | |
| Material | PVC | |
| Series | PS2 | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL-94V0 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
Colour Red | ||
Material PVC | ||
Series PS2 | ||
Interface Type RJ45 | ||
Standards/Approvals UL-94V0 | ||
- COO (Country of Origin):
- CN
The TUK Limited Strain relief over boot is designed to protect RJ45 connections from damage due to excessive strain, ensuring longevity and durability with optimal cable support.
Minimises excessive strain on RJ45 connections
Extended hood prevents latch snagging with other cables
Quality materials provide ease of latch depression over time
Suitable for various cable diameters, accommodating different sizes
Available in multiple colours, including transparent for flexibility
Related links
- TUK Limited, PS2 Strain Relief
- TUK Limited, PS6 Flush Strain Relief Boots
- TUK Limited, PSPDY6 Flush Strain Relief Boots
- TUK Limited, PS3 Flush Strain Relief Boots for use with PS3 Series
- TUK Limited Housing & Plug
- TUK Limited B239 Series PCB PCB Header 5.08 mm Pitch
- TUK Limited Housing & Plug, 3 Way
- TUK Limited Polyvinyl Chloride, Manual Ball Valve
