TUK Limited Strain Relief, PS2, RJ45

N

Subtotal (1 pack of 100 units)*

PHP1,160.29

(exc. VAT)

PHP1,299.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,160.29PHP11.603

*price indicative

RS Stock No.:
797-753
Mfr. Part No.:
PS2Gn6#100
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Accessory Type

Strain Relief

Product Type

Strain Relief

Colour

Green

Material

PVC

Series

PS2

Interface Type

RJ45

Standards/Approvals

UL-94V0

COO (Country of Origin):
CN
The TUK Limited Strain relief over boot is designed to protect RJ45 connections by minimising strain. Its extended hood effectively prevents latch snagging, ensuring reliable cable management in various applications.

Quality materials and a designed weak point in the hood provide durability while easing latch depression over time

Suitable for cable diameters of approximately 6.5mm, accommodating a range of standard cables

Each unit comes bagged in quantities of 100 and 500 for efficient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy