TUK Limited Strain Relief, PS2, RJ45
- RS Stock No.:
- 797-740
- Mfr. Part No.:
- PS2Yw8#100
- Manufacturer:
- TUK Limited
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP1,589.31
(exc. VAT)
PHP1,780.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,589.31 | PHP15.893 |
*price indicative
- RS Stock No.:
- 797-740
- Mfr. Part No.:
- PS2Yw8#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| Colour | Yellow | |
| Material | PVC | |
| Series | PS2 | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL-94V0 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
Colour Yellow | ||
Material PVC | ||
Series PS2 | ||
Interface Type RJ45 | ||
Standards/Approvals UL-94V0 | ||
- COO (Country of Origin):
- CN
The TUK Limited Strain relief over boot is designed to protect RJ45 connections from excessive strain, ensuring longevity and reliability in various applications.
Designed to minimise excessive strain on RJ45 connections
Extended hood prevents latch snagging on other cables
Quality materials ensure ease of latch depression over time
Suitable for cable diameters of approx 8mm
Related links
- TUK Limited Strain Relief RJ45
- TUK Limited Flush Strain Relief Boots, PS6
- TUK Limited Strain Relief Boot RJ45
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots, PS3 for use with PS3 Series
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Housing & Plug
- TUK Limited B239 Series PCB PCB Header 5.08 mm Pitch
