TUK Limited Strain Relief, PS2, RJ45

N

This image is representative of the product range

Subtotal (1 pack of 100 units)*

PHP1,589.31

(exc. VAT)

PHP1,780.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,589.31PHP15.893

*price indicative

RS Stock No.:
797-738
Mfr. Part No.:
PS2GY8#100
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Strain Relief

Accessory Type

Strain Relief

Colour

Grey

Material

PVC

Series

PS2

Interface Type

RJ45

Standards/Approvals

UL-94V0

COO (Country of Origin):
CN
The TUK Limited Strain relief over boots provide essential protection for RJ45 connections, effectively minimizing excess strain and preventing damage to cables over extended use.

Designed to minimise excessive strain on RJ45 connections

Extended hood prevents latch snagging on other cables

Quality materials provide durability and ease of latch depression

Suitable for cable diameters of approximately 8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy