TUK Limited Strain Relief, PS2, RJ45
- RS Stock No.:
- 797-723
- Mfr. Part No.:
- PS2CLR8b#100
- Manufacturer:
- TUK Limited
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP1,814.48
(exc. VAT)
PHP2,032.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,814.48 | PHP18.145 |
*price indicative
- RS Stock No.:
- 797-723
- Mfr. Part No.:
- PS2CLR8b#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| Colour | Transparent | |
| Material | PVC | |
| Series | PS2 | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL-94V0 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
Colour Transparent | ||
Material PVC | ||
Series PS2 | ||
Interface Type RJ45 | ||
Standards/Approvals UL-94V0 | ||
- COO (Country of Origin):
- CN
The TUK Limited Strain relief over boot is designed to minimise excessive strain on RJ45 connections while preventing latch snagging with its extended hood.
Quality materials enable continued ease of latch depression over time
Extended hood design helps prevent snagging with other cables
Suitable for a cable diameter size of approximately 8mm
Related links
- TUK Limited, PS2 Strain Relief
- TUK Limited, PS6 Flush Strain Relief Boots
- TUK Limited, PSPDY6 Flush Strain Relief Boots
- TUK Limited, PS3 Flush Strain Relief Boots for use with PS3 Series
- TUK Limited, PSPDY5 Flush Strain Relief Boots
- TUK Limited, PSRL Strain Relief Boot for use with Arc-Latch Plugs
- TUK Limited Housing & Plug
- TUK Limited B239 Series PCB PCB Header 5.08 mm Pitch
